-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BA-S2-33E-8
|
Avnet Americas | AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 8MHZ, OE, SMD - Tape and Reel (Alt: SIT2024BA-S2-33E-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8202 / $2.1614 | Buy Now |
DISTI #
788-2024BA-S2-33E-8G
|
Mouser Electronics | Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 RoHS: Compliant | 2084 |
|
$1.9300 / $3.0800 | Buy Now |
DISTI #
SIT2024BA-S2-33E-8.000000G
|
Avnet Silica | AEC-Q100, ONE-OUTPUT CLOCK GENERATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 8MHZ, OE, SMD (Alt: SIT2024BA-S2-33E-8.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT2024BA-S2-33E-8.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BA-S2-33E-8.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT2024BA-S2-33E-8.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024BA-S2-33E-8.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BALS2-33E-8.000000D | LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 | SiTime Corporation | SIT2024BA-S2-33E-8.000000G vs SIT2024BALS2-33E-8.000000D |
SIT2024BA-S2-33E-8.000000 | LVCMOS Output Clock Oscillator, 8MHz Nom, SOT23-5 | SiTime Corporation | SIT2024BA-S2-33E-8.000000G vs SIT2024BA-S2-33E-8.000000 |
SIT2024BALS2-33E-8.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | SiTime Corporation | SIT2024BA-S2-33E-8.000000G vs SIT2024BALS2-33E-8.000000 |