Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CS-USBAB00000-000.5 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
|
CS-USBAA00000-002 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
|
CS-USBAB00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1473-SIT8008AC-13-18E-52.000000-ND
|
DigiKey
|
MEMS OSC XO 52.0000MHZ H/LV-CMOS
Min Qty:
1
Lead time:
26 Weeks
Container:
Strip
|
Temporarily Out of Stock
|
-
1
$1.2600
-
10
$1.1110
-
50
$1.0388
-
100
$0.9180
-
500
$0.8697
-
1,000
$0.7248
-
2,500
$0.7006
-
5,000
$0.6764
-
10,000
$0.6523
|
$0.6523 / $1.2600
|
Buy Now
|
|
|
Verical
|
Oscillator MEMS 52MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk
RoHS:
Compliant
Min Qty:
138
Package Multiple:
1
Date Code:
2202
|
Americas - 50817
|
-
138
$0.5132
-
500
$0.4949
-
1,000
$0.4857
-
3,000
$0.4583
|
$0.4583 / $0.5132
|
Buy Now
|
|
DISTI #
SiT8008AC-13-18E-52.000000
|
SiTime Corporation
|
1 to 110 MHz, Low Power Oscillator
Package Multiple:
1
|
4056
|
-
1
$2.2560
-
100
$1.1280
-
500
$0.6580
-
1,000
$0.5820
|
$0.5820 / $2.2560
|
Buy Now
|
|
|
Chip1Stop
|
SIT8008AC-13-18E-52.000000
RoHS:
Compliant
|
50318
|
-
100
$0.6760
-
500
$0.6200
-
1,000
$0.5540
-
3,000
$0.5150
|
$0.5150 / $0.6760
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8008AC-13-18E-52.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
VS
-