Part Details for T-13101P by Rhombus Industries Inc
Overview of T-13101P by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for T-13101P
T-13101P CAD Models
T-13101P Part Data Attributes:
|
T-13101P
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-13101P
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Approvals | UL | |
Height | 5.08 mm | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE; TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.86 mm |
Alternate Parts for T-13101P
This table gives cross-reference parts and alternative options found for T-13101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-13101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1091 | Telecom Transformer | Pulse Electronics Corporation | T-13101P vs T1091 |
B2088T | Telecom Transformer | Pulse Electronics Corporation | T-13101P vs B2088T |