Part Details for T-1S13-12-G-2 by Samtec Inc
Results Overview of T-1S13-12-G-2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-1S13-12-G-2 Information
T-1S13-12-G-2 by Samtec Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 64991-S13-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
| 64991-S13-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
| 64991-S13-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for T-1S13-12-G-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
T-1S13-12-G-2
|
Avnet Americas | - Tape and Reel (Alt: T-1S13-12-G-2) COO: United States of America (the) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$0.0417 / $0.1422 | Buy Now |
|
DISTI #
000000000004009708
|
Sager | Fixed Terminal Blocks | 0 |
|
Buy Now | |
|
|
Master Electronics | COO: United States RoHS: Compliant | 0 |
|
$0.0417 / $0.1422 | Buy Now |