Part Details for T-4004-100MHZ-TL by CTS Valpey Corporation
Overview of T-4004-100MHZ-TL by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9888KSZ-100 | Analog Devices | 100MHz Analog Graphics Interfa | |
LT1223CN8#PBF | Analog Devices | 100MHz C F Amp | |
DC599A | Analog Devices | LT6203CDD - Dual, 100MHz, Rail |
Part Details for T-4004-100MHZ-TL
T-4004-100MHZ-TL CAD Models
T-4004-100MHZ-TL Part Data Attributes
|
T-4004-100MHZ-TL
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
T-4004-100MHZ-TL
CTS Valpey Corporation
CMOS/LSTTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 250% | |
JESD-609 Code | e3 | |
Manufacturer Series | T4004 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/LSTTL | |
Output Load | 3 TTL, 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin (Sn) |