T-4004-100MHZ
Description: CMOS/LSTTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN

Overview of T-4004-100MHZ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9888KSZ-100 Analog Devices 100MHz Analog Graphics Interfa
LT1223CN8#PBF Analog Devices 100MHz C F Amp
DC599A Analog Devices LT6203CDD - Dual, 100MHz, Rail

CAD Models for T-4004-100MHZ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T-4004-100MHZ by CTS Valpey Corporation

T-4004-100MHZ
CTS Valpey Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
250%
JESD-609 Code
e4
Manufacturer Series
T4004
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
Oscillator Type
CMOS/LSTTL
Output Load
3 TTL, 10 LS TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. T-4004-100MHZ
    CTS Valpey Corporation
    CMOS/LSTTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
    VS

Related Parts for T-4004-100MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T-4004-100MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T-4004-100MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of T-4004-100MHZ would you like to use for your alert(s)?
  • Please alert me when T-4004-100MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T-4004-100MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T-4004-100MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T-4004-100MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T-4004-100MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T-4004-100MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: