Part Details for T-55265GD057J-LW-ACN by KYOCERA Corporation
Overview of T-55265GD057J-LW-ACN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-55265GD057J-LW-ACN
T-55265GD057J-LW-ACN CAD Models
T-55265GD057J-LW-ACN Part Data Attributes
|
T-55265GD057J-LW-ACN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
T-55265GD057J-LW-ACN
KYOCERA Corporation
Display,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 88 mm | |
Viewing Area Length | 118 mm |