Part Details for T-55620GD057JU-LW-AAN by KYOCERA Corporation
Overview of T-55620GD057JU-LW-AAN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-55620GD057JU-LW-AAN
T-55620GD057JU-LW-AAN CAD Models
T-55620GD057JU-LW-AAN Part Data Attributes:
|
T-55620GD057JU-LW-AAN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
T-55620GD057JU-LW-AAN
KYOCERA Corporation
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Backlight | LED-WHITE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 88 mm | |
Viewing Area Length | 117 mm |