Part Details for T1010H-6G by STMicroelectronics
Results Overview of T1010H-6G by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1010H-6G Information
T1010H-6G by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for T1010H-6G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12710-5-ND
|
DigiKey | TRIAC SENS GATE 600V 10A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
|
DISTI #
T1010H-6G
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: T1010H-6G) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4346 / $0.4436 | Buy Now |
|
DISTI #
511-T1010H-6G
|
Mouser Electronics | Triacs High temperature 10A Sensitive TRIACs RoHS: Compliant | 0 |
|
$0.4020 / $0.4480 | Order Now |
|
DISTI #
T1010H-6G
|
TME | Triac, 600V, 10A, D2PAK, Igt: 10mA, high temperature Min Qty: 1 | 0 |
|
$0.7500 / $1.0600 | RFQ |
|
DISTI #
T1010H-6G
|
Avnet Silica | Thyristor TRIAC 600V 105A 3Pin2Tab D2PAK Tube (Alt: T1010H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
US Tariff Estimator: T1010H-6G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T1010H-6G
T1010H-6G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T1010H-6G Part Data Attributes
|
|
T1010H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1010H-6G
STMicroelectronics
TRIAC, 600V V(DRM), 10A I(T)RMS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | Rohs Compliant, D2pak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Sensitive Gate | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 3.8 V/Us | |
| Critical Rate of Rise of Off-State Voltage-Min | 75 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 1 V | |
| Holding Current-Max | 25 Ma | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 10 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Triac |
T1010H-6G Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5073, which includes guidelines for thermal pad connection, copper pouring, and via placement to ensure efficient heat dissipation.
-
The input capacitor selection depends on the input voltage, ripple current, and ESR requirements. STMicroelectronics recommends using a low-ESR ceramic capacitor with a minimum capacitance of 10uF and a voltage rating of 50V or higher.
-
The maximum allowed voltage drop across the internal resistance of the T1010H-6G is 1.5V. Exceeding this voltage drop may lead to reduced performance, increased power dissipation, or even device failure.
-
While the T1010H-6G is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
-
STMicroelectronics provides guidelines for EMC compliance in their application note AN4841, which includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.