Trigger Devices
T107B1
Description: Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN

Overview of T107B1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

CAD Models for T107B1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T107B1 by Littelfuse Inc

T107B1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SFM
Package Description
TO-202, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-202
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
15 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. T107B1
    Littelfuse Inc
    Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN
    VS

Alternate Parts for T107B1

This table gives cross-reference parts and alternative options found for T107B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T107B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 1 Element, TO-202AB Loras Industries Inc T107B1 vs T107F1
T107B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Teccor T107B1 vs T107B1
S107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries T107B1 vs S107F1
T107A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor T107B1 vs T107A1
T107B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 1 Element, TO-202AB Loras Industries Inc T107B1 vs T107B1
T107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Littelfuse Inc T107B1 vs T107F1
T107D1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB Loras Industries Inc T107B1 vs T107D1
Part Number Description Manufacturer Compare
BT168E,112 BT168E NXP Semiconductors T107B1 vs BT168E,112
2N6565 Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor T107B1 vs 2N6565
MCR100-6 SCR, TO-92 Texas Instruments T107B1 vs MCR100-6
S401ERP Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T107B1 vs S401ERP
EC103M2AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T107B1 vs EC103M2AP
DRA03TB Silicon Controlled Rectifier, 0.45A I(T)RMS, 300mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN SANYO Electric Co Ltd T107B1 vs DRA03TB
EC103DRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 Teccor T107B1 vs EC103DRP
BT169D,112 Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd T107B1 vs BT169D,112
S107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries T107B1 vs S107F1
2N6565LEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, Central Semiconductor Corp T107B1 vs 2N6565LEADFREE

Related Parts for T107B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T107B1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T107B1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of T107B1 would you like to use for your alert(s)?
  • Please alert me when T107B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T107B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T107B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T107B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T107B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T107B1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: