Part Details for T1095T by Pulse Electronics Corporation
Overview of T1095T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1095T
T1095T CAD Models
T1095T Part Data Attributes
|
T1095T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1095T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1095T
This table gives cross-reference parts and alternative options found for T1095T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1095T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX2353T | Telecom Transformer | Pulse Electronics Corporation | T1095T vs BX2353T |
T1095 | Telecom Transformer | Pulse Electronics Corporation | T1095T vs T1095 |
BX2258 | Telecom Transformer | Pulse Electronics Corporation | T1095T vs BX2258 |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1095T vs T1094NLT |
T1093 | Telecom Transformer | Pulse Electronics Corporation | T1095T vs T1093 |
T1110 | Telecom Transformer | Pulse Electronics Corporation | T1095T vs T1110 |
T1076NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1095T vs T1076NL |
T1023NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1095T vs T1023NL |
T1180 | Telecom Transformer | Pulse Electronics Corporation | T1095T vs T1180 |
PE-65661T | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1095T vs PE-65661T |