Part Details for T10A270RP by Littelfuse Inc
Overview of T10A270RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T10A270RP
T10A270RP CAD Models
T10A270RP Part Data Attributes
|
T10A270RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T10A270RP
Littelfuse Inc
Silicon Surge Protector, 370V V(BO) Max, 20A, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 370 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 245 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 245 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for T10A270RP
This table gives cross-reference parts and alternative options found for T10A270RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T10A270RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4380F3SL | Silicon Surge Protector, 380V V(BO) Max, 6A, PLASTIC, SIP-2 | Bourns Inc | T10A270RP vs TISP4380F3SL |
P3500EA70 | Silicon Surge Protector, 400V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | T10A270RP vs P3500EA70 |
TPA270RL | Trisil" for telecom equipment protection | STMicroelectronics | T10A270RP vs TPA270RL |
P3300AA61 | Silicon Surge Protector, 20A, MODIFIED TO-220, 2 PIN | Ohmite Mfg Co | T10A270RP vs P3300AA61 |
P3300AA61 | Silicon Surge Protector, 360V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | T10A270RP vs P3300AA61 |
TISP4380F3SL | 380V, 6A, SILICON SURGE PROTECTOR, SIP-2 | Texas Instruments | T10A270RP vs TISP4380F3SL |