Part Details for T1144NLT by Pulse Electronics Corporation
Overview of T1144NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1144NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3315
|
Newark | Xfmr, 2Ohm, 1.5Kv, Smt, Turns Ratio:1Ct:2.4Ct, 1Ct:1Ct, Insertion Loss:-, Dc Resistance:2Ohm, Current Rating:-, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Pulse Electronics T1144NLT RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4300 | Buy Now |
DISTI #
51AK3316
|
Newark | Xfmr, 2Ohm, 1.5Kv, Smt, Turns Ratio:1Ct:2.4Ct, 1Ct:1Ct, Insertion Loss:-, Dc Resistance:2Ohm, Current Rating:-, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Pulse Electronics T1144NLT RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 / $3.6100 | Buy Now |
DISTI #
553-2042-1-ND
|
DigiKey | XFRMR 1CT:1CT/1CT:2.4CT 1/1MH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1419 In Stock |
|
$3.1996 / $5.5200 | Buy Now |
DISTI #
T1144NLT
|
Avnet Americas | Telecom Transformer 1:1/1:2.4 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T1144NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.7856 / $3.1680 | Buy Now |
DISTI #
673-T1144NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port RoHS: Compliant | 5 |
|
$3.1700 / $5.5200 | Buy Now |
|
Future Electronics | 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT1CT, 1CT2.4CT Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,T1,BH,ET,1CT:2.4CT/1CT:1CT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
T1144NLT
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$2.8200 / $3.2000 | Buy Now |
Part Details for T1144NLT
T1144NLT CAD Models
T1144NLT Part Data Attributes
|
T1144NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1144NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | |
Height | 6.22 mm | |
JESD-609 Code | e3 | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1144NLT
This table gives cross-reference parts and alternative options found for T1144NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1144NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1144T | Telecom Transformer, | Pulse Electronics Corporation | T1144NLT vs T1144T |