Part Details for T1190NL by Pulse Electronics Corporation
Overview of T1190NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T1190NL
T1190NL CAD Models
T1190NL Part Data Attributes
|
T1190NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1190NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.36CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1190NL
This table gives cross-reference parts and alternative options found for T1190NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1190NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX2353T | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs BX2353T |
T1095 | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs T1095 |
BX2258 | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs BX2258 |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1190NL vs T1094NLT |
T1093 | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs T1093 |
T1110 | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs T1110 |
T1076NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1190NL vs T1076NL |
T1023NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1190NL vs T1023NL |
T1180 | Telecom Transformer | Pulse Electronics Corporation | T1190NL vs T1180 |
PE-65661T | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1190NL vs PE-65661T |