Part Details for T1503N77TOH by Eupec Gmbh & Co Kg
Overview of T1503N77TOH by Eupec Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1503N77TOH
T1503N77TOH CAD Models
T1503N77TOH Part Data Attributes
|
T1503N77TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T1503N77TOH
Eupec Gmbh & Co Kg
Photo SCR,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 3900 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Shape | ROUND |