Part Details for T1503N80TOHPR by Infineon Technologies AG
Overview of T1503N80TOHPR by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Motor control systems
Part Details for T1503N80TOHPR
T1503N80TOHPR CAD Models
T1503N80TOHPR Part Data Attributes
|
T1503N80TOHPR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1503N80TOHPR
Infineon Technologies AG
Photo SCR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 57000 A | |
Shape | ROUND |