Part Details for T1503NH80TOH by Infineon Technologies AG
Overview of T1503NH80TOH by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T1503NH80TOH
T1503NH80TOH CAD Models
T1503NH80TOH Part Data Attributes
|
T1503NH80TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1503NH80TOH
Infineon Technologies AG
Photo SCR, 8000V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 45000 A | |
Repetitive Peak Off-state Voltage | 8000 V | |
Shape | ROUND |