Part Details for T1650H-6G by STMicroelectronics
Results Overview of T1650H-6G by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1650H-6G Information
T1650H-6G by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for T1650H-6G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15727-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1825 In Stock |
|
$0.5219 / $1.9900 | Buy Now |
|
DISTI #
T1650H-6G
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: T1650H-6G) COO: France RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4705 / $0.5377 | Buy Now |
|
DISTI #
511-T1650H-6G
|
Mouser Electronics | Triacs Hi temp 16A Triacs RoHS: Compliant | 2889 |
|
$0.4930 / $1.9700 | Buy Now |
|
|
STMicroelectronics | 16 A - 600 V - 150 °, C H-series Triacs COO: France RoHS: Compliant Min Qty: 1 | 2889 |
|
$0.5800 / $1.9300 | Buy Now |
|
|
Future Electronics | T1650H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4750 / $0.5300 | Buy Now |
|
|
Future Electronics | T1650H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4750 / $0.5400 | Buy Now |
|
DISTI #
T1650H-6G
|
TME | Triac, 600V, 16A, D2PAK, Igt: 50mA, Ifsm: 168A, high temperature Min Qty: 1 | 94 |
|
$0.9200 / $1.6300 | Buy Now |
|
DISTI #
T1650H-6G
|
Avnet Silica | Thyristor TRIAC 600V 168A 3Pin2Tab D2PAK Tube (Alt: T1650H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 3900 |
|
Buy Now | |
|
DISTI #
T1650H-6G
|
EBV Elektronik | Thyristor TRIAC 600V 168A 3Pin2Tab D2PAK Tube (Alt: T1650H-6G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: T1650H-6G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T1650H-6G
T1650H-6G CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T1650H-6G Part Data Attributes
|
|
T1650H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1650H-6G
STMicroelectronics
Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | Rohs Compliant, Plastic, D2pak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 21 V/Us | |
| Critical Rate of Rise of Off-State Voltage-Min | 1000 V/Us | |
| DC Gate Trigger Current-Max | 50 Ma | |
| DC Gate Trigger Voltage-Max | 1 V | |
| Holding Current-Max | 75 Ma | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 16 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Trigger Device Type | Snubberless Triac |
T1650H-6G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid blocking airflow around the device.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Avoid wave soldering or hand soldering, as it may damage the device.
-
Handle the device in an ESD-protected environment, use ESD-protective packaging, and ensure all equipment and personnel are grounded. Use an ESD wrist strap or mat when handling the device.
-
Store the device in a dry, cool place (20°C to 30°C or 68°F to 86°F) with relative humidity below 60%. Avoid exposure to direct sunlight, moisture, or contaminants.