Part Details for T2-5513R20.1% by TT Electronics Resistors
Overview of T2-5513R20.1% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2-5513R20.1%
T2-5513R20.1% CAD Models
T2-5513R20.1% Part Data Attributes:
|
T2-5513R20.1%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T2-5513R20.1%
TT Electronics Resistors
Res,Axial,Metal Glaze,13.2 Ohms,200WV,.1% +/-Tol,-50,50ppm TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T2-55(.1/.5% TOL) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |