-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1339
|
Newark | Heavy Duty Insert, Plug, 72+Pe, 12Awg, Product Range:Heee Series, No. Of Contacts:73Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:16A, Contact Material:- Rohs Compliant: Yes |Te Connectivity T2050722101-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.5400 | Buy Now |
DISTI #
T2050722101-007
|
Avnet Americas | Rectangular Insert Module Male 72 Position Cable Mount Crimp - Bulk (Alt: T2050722101-007) RoHS: Compliant Min Qty: 45 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9036 / $23.9518 | Buy Now |
DISTI #
62AC1339
|
Avnet Americas | Rectangular Insert Module Male 72 Position Cable Mount Crimp - Bulk (Alt: 62AC1339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$28.9200 / $29.1900 | Buy Now |
DISTI #
655-T2050722101-007
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-072-M HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$24.1000 / $25.5500 | Order Now |
DISTI #
72023430
|
RS | Heavy Duty Power Connector, HEEE-072-M | TE Connectivity T2050722101-007 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6800 / $36.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 5 Lead time: 15 Weeks Container: Box | 0Box |
|
$19.8500 | Buy Now |
DISTI #
AMPT2050722101-007
|
Heilind Electronics | HEEE-072-M EN445545 COMPL HDC INSERTS | Americas - 33 in Stock |
|
$22.2135 / $25.5568 | Buy Now |
|
Onlinecomponents.com | HEEE-072-M RoHS: Compliant |
35 Partner Stock |
|
$18.9500 / $24.3200 | Buy Now |
DISTI #
53025179
|
Verical | Conn Rectangular PIN 72Signal/1Ground POS Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$23.2400 / $24.1400 | Buy Now |
DISTI #
46532130
|
Verical | Conn Rectangular PIN 72Signal/1Ground POS Crimp ST Cable Mount Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 25 |
|
$3.8281 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050722101-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050722101-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 72 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |