Part Details for T2SC2412-R by Galaxy Microelectronics
Results Overview of T2SC2412-R by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2SC2412-R Information
T2SC2412-R by Galaxy Microelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
T2SC2412-R Part Data Attributes
|
|
T2SC2412-R
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
T2SC2412-R
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin (Sn) |