Part Details for T356A105K035AT by KEMET Corporation
Results Overview of T356A105K035AT by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T356A105K035AT Information
T356A105K035AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T356A105K035AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M3116
|
Newark | Tantalum Capacitor, Polar, T356 Series, 1 F, 10%, 35 V, Radial Leaded, 5.08 Mm Rohs Compliant: Yes |Kemet T356A105K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$1.4000 / $3.2500 | Buy Now |
|
DISTI #
T356A105K035AT
|
Avnet Americas | - Bulk (Alt: T356A105K035AT) COO: Mexico RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1286 / $1.2640 | Buy Now |
|
DISTI #
43K4288
|
Avnet Americas | - Bulk (Alt: 43K4288) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70095366
|
RS | 1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$0.6300 | Buy Now |
|
DISTI #
T356A105K035AT
|
TME | Capacitor: tantalum, 1uF, 35VDC, THT, ±10%, -55÷125°C, T356, 5.08mm Min Qty: 1 | 11 |
|
$1.2800 / $2.7500 | Buy Now |
|
|
NexGen Digital | 1444 |
|
RFQ | ||
|
DISTI #
T356A105K035AT
|
Avnet Abacus | (Alt: T356A105K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T356A105K035AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T356A105K035AT
T356A105K035AT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T356A105K035AT Part Data Attributes
|
|
T356A105K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A105K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Diameter | 4.5 mm | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0005 mA | |
| Length | 8.6 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | DISK PACKAGE | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | POLARIZED | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Surface Mount | NO | |
| Tan Delta | 0.03 | |
| Terminal Finish | MATTE TIN | |
| Terminal Pitch | 5.08 mm | |
| Terminal Shape | WIRE |
Alternate Parts for T356A105K035AT
This table gives cross-reference parts and alternative options found for T356A105K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A105K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T356A105K035AT-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | T356A105K035AT vs T356A105K035AT-TR |
| T354A105K035AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T356A105K035AT vs T354A105K035AS7317 |
| T354A105K035AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T356A105K035AT vs T354A105K035AT7305 |
| T354A105K035AS-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T356A105K035AT vs T354A105K035AS-TR |
| T354A105K035AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T356A105K035AT vs T354A105K035AT7303 |
| T355A105K035AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T356A105K035AT vs T355A105K035AS |
| T355A105K035AS7301 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL | T356A105K035AT vs T355A105K035AS7301 |
| T356A105K035AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, | T356A105K035AT vs T356A105K035AS7303 |
| T356A105K035AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T356A105K035AT vs T356A105K035AS7317 |
| T354A105K035AT7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T356A105K035AT vs T354A105K035AT7317 |
T356A105K035AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T356A105K035AT is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the T356A105K035AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The equivalent series resistance (ESR) of the T356A105K035AT is 0.015 ohms at 100 kHz.
-
Yes, the T356A105K035AT is suitable for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
The shelf life of the T356A105K035AT is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.