Part Details for T4003N52TOH by Infineon Technologies AG
Overview of T4003N52TOH by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4003N52TOH
T4003N52TOH CAD Models
T4003N52TOH Part Data Attributes
|
T4003N52TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T4003N52TOH
Infineon Technologies AG
Photo SCR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 8130 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 105000 A | |
Shape | ROUND |
Alternate Parts for T4003N52TOH
This table gives cross-reference parts and alternative options found for T4003N52TOH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4003N52TOH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4003N52TOHPRHOSA1 | Photo SCR | Infineon Technologies AG | T4003N52TOH vs T4003N52TOHPRHOSA1 |