Part Details for T4003NH52TOHMOLIXPSA1 by Infineon Technologies AG
Overview of T4003NH52TOHMOLIXPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for T4003NH52TOHMOLIXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T4003NH52TOHMOLIXPSA1-ND
|
DigiKey | SCR 5.2KV 5340A T17240L-1 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for T4003NH52TOHMOLIXPSA1
T4003NH52TOHMOLIXPSA1 CAD Models
T4003NH52TOHMOLIXPSA1 Part Data Attributes
|
T4003NH52TOHMOLIXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T4003NH52TOHMOLIXPSA1
Infineon Technologies AG
Photo SCR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 8130 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 105000 A | |
Shape | ROUND |