T4004-0.02M-TL
Description: HCMOS Output Clock Oscillator, 0.02MHz Nom, HERMETIC SEALED, CERAMIC, SMD, 4 PIN

Overview of T4004-0.02M-TL by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
59112-T40-04-150LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions.
59112-T40-04-162LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions.

CAD Models for T4004-0.02M-TL by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T4004-0.02M-TL by CTS Valpey Corporation

T4004-0.02M-TL
CTS Valpey Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
250%
JESD-609 Code
e0
Manufacturer Series
T4004
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.02 MHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
3 TTL, 10 LS TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. T4004-0.02M-TL
    CTS Valpey Corporation
    HCMOS Output Clock Oscillator, 0.02MHz Nom, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
    VS

Related Parts for T4004-0.02M-TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4004-0.02M-TL by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4004-0.02M-TL by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of T4004-0.02M-TL would you like to use for your alert(s)?
  • Please alert me when T4004-0.02M-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4004-0.02M-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4004-0.02M-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4004-0.02M-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4004-0.02M-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4004-0.02M-TL by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: