Part Details for T400X000YX1 by Panduit Corp
Overview of T400X000YX1 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T400X000YX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1762
|
Newark | Thermtrans,continuous Tape, Polyester, 4 |Panduit T400X000YX1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7700 / $190.5200 | Buy Now |
DISTI #
298-23631-ND
|
DigiKey | TAPE LABEL WHT/ORNG 4"X16.7YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.2360 / $203.4900 | Buy Now |
DISTI #
T400X000YX1
|
Avnet Americas | THERMAL TRANSFER ARC FLASH TAPE - Cable Rools/Shrink Tubing (Alt: T400X000YX1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7000 | Buy Now |
DISTI #
644-T400X000YX1
|
Mouser Electronics | Labels & Industrial Warning Signs ThermTrans,Continuous Tape, Polyester, 4 RoHS: Compliant | 0 |
|
$191.8500 / $203.4500 | Order Now |
DISTI #
70252688
|
RS | Continuous Polyester Adh. Tape, 4" x 50, Orange/White, No Legend, T400 Series | Panduit T400X000YX1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$185.1800 / $203.4900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
PANT400X000YX1
|
Heilind Electronics | THERMTRANS,CONTINUOUS TAPE, PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tapes Non Adhesive Orange Polyester 15.2m RoHS: Compliant | 0 |
|
$134.7000 / $149.2500 | Buy Now |
DISTI #
T400X000YX1
|
Avnet Americas | THERMAL TRANSFER ARC FLASH TAPE - Cable Rools/Shrink Tubing (Alt: T400X000YX1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7000 | Buy Now |
DISTI #
T400X000YX1
|
Avnet Americas | THERMAL TRANSFER ARC FLASH TAPE - Cable Rools/Shrink Tubing (Alt: T400X000YX1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7000 | Buy Now |
Part Details for T400X000YX1
T400X000YX1 CAD Models
T400X000YX1 Part Data Attributes
|
T400X000YX1
Panduit Corp
Buy Now
|
Compare Parts:
T400X000YX1
Panduit Corp
|
Samacsys Manufacturer | Panduit |