-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T405T-6FP by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC0874
|
Newark | Triac, Q3, 600V, 4A, To-220Fpab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Fpab, Gate Trigger Current Max (Qi), Igt:5Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Rohs Compliant: Yes |Stmicroelectronics T405T-6FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3330 / $1.1900 | Buy Now |
|
DISTI #
497-17157-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220FP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1189 In Stock |
|
$0.2413 / $1.1000 | Buy Now |
|
DISTI #
T405T-6FP
|
Avnet Americas | Thyristor TRIAC 4A = 5 mA 125 ?C (Max) 600 V TO-220FPAB - Rail/Tube (Alt: T405T-6FP) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.2314 / $0.2362 | Buy Now |
|
DISTI #
T405T-6FP
|
Avnet Americas | Thyristor TRIAC 4A = 5 mA 125 ?C (Max) 600 V TO-220FPAB - Rail/Tube (Alt: T405T-6FP) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.2314 / $0.2362 | Buy Now |
|
DISTI #
511-T405T-6FP
|
Mouser Electronics | Triacs 4A Logic Level Triac RoHS: Compliant | 1942 |
|
$0.2390 / $1.1000 | Buy Now |
|
|
STMicroelectronics | 4A Logic Level Triac COO: France RoHS: Compliant Min Qty: 1 | 1942 |
|
$0.3400 / $1.0800 | Buy Now |
|
|
Future Electronics | Triac Series 4 A 600 V Flange Mount Logic Level Triac - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2400 | Buy Now |
|
|
Future Electronics | Triac Series 4 A 600 V Flange Mount Logic Level Triac - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2750 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2400 | Buy Now |
|
DISTI #
T405T-6FP
|
TME | Triac, 600V, 4A, TO220FPAB, Igt: 5mA, Ifsm: 31A Min Qty: 1 | 0 |
|
$0.2320 / $0.9200 | RFQ |
|
DISTI #
T405T-6FP
|
Avnet Silica | Thyristor TRIAC 4A 5 mA 125 C Max 600 V TO220FPAB (Alt: T405T-6FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 8450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
T405T-6FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T405T-6FP
STMicroelectronics
4 Quadrant Logic Level TRIAC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 25 Weeks | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin (Sn) | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature range.
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
STMicroelectronics recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the T405T-6FP from electrostatic discharge.
The T405T-6FP is designed to operate at frequencies up to 100 kHz, but it's recommended to operate within the 10 kHz to 50 kHz range for optimal performance and minimal power consumption.