-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T492B105K035AHTR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1044 | Buy Now |
DISTI #
T492B105K035AH
|
Avnet Americas | Capacitor Tantalum 1uF 10% 35V 2-Pin Surface Mount - Custom Tape W/Leader (Alt: T492B105K035AH) RoHS: Not Compliant Min Qty: 124 Package Multiple: 124 Container: Tape w/Leader | 0 |
|
$1.2150 / $1.4580 | Buy Now |
DISTI #
T492B105K035AH
|
Avnet Americas | Capacitor Tantalum 1uF 10% 35V 2-Pin Surface Mount - Custom Tape W/Leader (Alt: T492B105K035AH) RoHS: Not Compliant Min Qty: 124 Package Multiple: 124 Container: Tape w/Leader | 0 |
|
$1.2150 / $1.4580 | Buy Now |
DISTI #
T492B105K035AH
|
Avnet Americas | Capacitor Tantalum 1uF 10% 35V 2-Pin Surface Mount - Custom Tape W/Leader (Alt: T492B105K035AH) RoHS: Not Compliant Min Qty: 124 Package Multiple: 124 Container: Tape w/Leader | 0 |
|
$1.2150 / $1.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492B105K035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B105K035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T492B105K035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B105K035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B105K035BT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | KEMET Corporation | T492B105K035AH vs T493B105K035BT6230C-7280 |
TBJB105K035CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CWLT0023 |
TBJB105K035CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CRLC9000 |
CWR11MH105KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B105K035AH vs CWR11MH105KDC |
T496B105K035AHE5K0C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | KEMET Corporation | T492B105K035AH vs T496B105K035AHE5K0C-7280 |
TBJB105K035CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CSLT0723 |
TBJB105K035CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CRLT0H23 |
TCS105K35B708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | T492B105K035AH vs TCS105K35B708 |
TBJB105K035CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CRLT0900 |
TBJB105K035CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105K035AH vs TBJB105K035CRST0824 |