Part Details for T492D106K025BC7610 by KEMET Corporation
Overview of T492D106K025BC7610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492D106K025BC7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11KC106KB7610
|
Avnet Americas | 10.0UF 25.0V - Bulk (Alt: CWR11KC106KB7610) RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9205 / $9.4535 | Buy Now |
Part Details for T492D106K025BC7610
T492D106K025BC7610 CAD Models
T492D106K025BC7610 Part Data Attributes
|
T492D106K025BC7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492D106K025BC7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 141.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T492D106K025BC7610
This table gives cross-reference parts and alternative options found for T492D106K025BC7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D106K025BC7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CWST0745 |
TBJD106K025CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CBLT0024 |
TBJD106K025CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CRST0H23 |
TBJD106K025CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CRST0723 |
TBJD106K025CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CWLT0900 |
T492D106K025BC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492D106K025BC7610 vs T492D106K025BC |
T86D106K025USSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Vishay Intertechnologies | T492D106K025BC7610 vs T86D106K025USSL |
TBJD106K025CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CSLT0800 |
TBJD106K025CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CRST0900 |
TBJD106K025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T492D106K025BC7610 vs TBJD106K025CSST0045 |