Part Details for T5-CH1211 by OTTO Engineering Inc
Results Overview of T5-CH1211 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T5-CH1211 Information
T5-CH1211 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T5-CH1211
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-T5-CH1211
|
Mouser Electronics | Toggle Switches Stadium Press Fit Standard Red RoHS: Compliant | 0 |
|
$107.3000 / $130.7100 | Order Now |
|
|
Onlinecomponents.com | 4-Way Plus Center Pushbutton Mini Trim Switch COO: United States RoHS: Compliant | 0 |
|
$103.6800 / $133.2600 | Buy Now |
|
DISTI #
000000000003574294
|
Sager | Multi-Directional Switches Stadium Press Fit Standard Red Min Qty: 2 | 0 |
|
$94.6800 / $142.4500 | Buy Now |
US Tariff Estimator: T5-CH1211 by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T5-CH1211
T5-CH1211 Part Data Attributes
|
|
T5-CH1211
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T5-CH1211
OTTO Engineering Inc
4 Position Multidirection Switch, 4PST, Momentary, Panel Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Body Height | 14.61 Mm | |
| Body Length or Diameter | 15.24 Mm | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | 4pst | |
| Switch Type | Multidirection Switch-4 Pos |