Part Details for T5000 by Marktech Optoelectronics
Results Overview of T5000 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
T5000 Part Data Attributes
|
|
T5000
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
T5000
Marktech Optoelectronics
Connector Accessory, Contact, Brass
|
| Part Life Cycle Code | Obsolete | |
| Additional Feature | Contact Finish: Tin | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 5 A | |
| Terminal Length | 0.22 Inch | |
| Terminal Type | Crimp | |
| Used With | 5000 Series Terminal Housing |