Part Details for T50111 by Falco Electronics
Overview of T50111 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T50111
T50111 CAD Models
T50111 Part Data Attributes:
|
T50111
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
T50111
Falco Electronics
Current Sense Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.32 mm | |
Length | 17.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 10.16 mm | |
Window Dimension | D4.42XH10.16(mm) |