-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4336
|
Newark | Cap, 220Uf, 4V, Tant, Polymer, Case T, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:T, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T520T227M004ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.4120 | Buy Now |
DISTI #
99AJ4337
|
Newark | Cap, 220Uf, 4V, Tant, Polymer, Case T, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:T, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T520T227M004ATE025 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
399-T520T227M004ATE025CT-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.4467 / $1.6600 | Buy Now |
DISTI #
T520T227M004ATE025
|
Avnet Americas | Capacitor Tantalum Polymer 220uF 4V T CASE 20% (3.5 X 2.8 X 1.1mm) Surface Mount 1411 25m Ohm 105°C T/R - Tape and Reel (Alt: T520T227M004ATE025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3911 | Buy Now |
DISTI #
99AJ4336
|
Avnet Americas | Capacitor Tantalum Polymer 220uF 4V T CASE 20% (3.5 X 2.8 X 1.1mm) Surface Mount 1411 25m Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 99AJ4336) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T520T227M004ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms RoHS: Compliant | 1129 |
|
$0.4460 / $1.4900 | Buy Now |
DISTI #
T520T227M004ATE025
|
TTI | Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4420 / $0.4890 | Buy Now |
DISTI #
T520T227M004ATE025
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, T, 1311, ESR: 25mΩ, SMD Min Qty: 3000 | 0 |
|
$0.5980 | RFQ |
DISTI #
T520T227M004ATE025
|
Avnet Abacus | (Alt: T520T227M004ATE025) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T227M004ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T227M004ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.176 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 512.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520T227M004ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T227M004ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T227M004ATE030 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520T227M004ATE025 vs T520T227M004ATE030 |