T521V157M016ATK050
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of T521V157M016ATK050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T521V157M016ATK050 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ4348
Newark Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATK050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $2.9900
$2.9900 Buy Now
DISTI # 99AJ4349
Newark Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATK050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.1500
  • 2,000 $2.9900
  • 4,000 $2.7800
  • 8,000 $2.5900
  • 12,000 $2.5000
  • 20,000 $2.4600
$2.4600 / $3.1500 Buy Now
DISTI # 399-T521V157M016ATK050TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.5397
$1.5397 Buy Now
DISTI # T521V157M016ATK050
Avnet Americas Capacitor Tantalum Polymer 150uF 16V V CASE 20% (7.3 X 4.3 X 1.8mm) Surface Mount 2917 50m Ohm 105?C T/R - Tape and Reel (Alt: T521V157M016ATK050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T521V157M016ATK50
Mouser Electronics Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=50mOhms RoHS: Compliant 0
  • 1,000 $1.4700
$1.4700 Order Now
DISTI # T521V157M016ATK050
TME Capacitor: tantalum-polymer, 150uF, 16VDC, V, 2917, ESR: 50mΩ, SMD Min Qty: 1000 0
  • 1,000 $2.7700
$2.7700 RFQ
DISTI # T521V157M016ATK050
Avnet Abacus (Alt: T521V157M016ATK050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T521V157M016ATK050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T521V157M016ATK050 by KEMET Corporation

T521V157M016ATK050
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
50 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.12 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
580 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T521V157M016ATK050
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T521V157M016ATK050

This table gives cross-reference parts and alternative options found for T521V157M016ATK050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V157M016ATK050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521V157M016ATK070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T521V157M016ATK050 vs T521V157M016ATK070
T521V157M016ATE070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T521V157M016ATK050 vs T521V157M016ATE070
T521V157M016ATE100 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T521V157M016ATK050 vs T521V157M016ATE100
T521V157M016ATE050 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T521V157M016ATK050 vs T521V157M016ATE050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521V157M016ATK050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521V157M016ATK050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T521V157M016ATK050 would you like to use for your alert(s)?
  • Please alert me when T521V157M016ATK050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521V157M016ATK050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521V157M016ATK050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521V157M016ATK050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521V157M016ATK050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521V157M016ATK050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: