-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T52M1157M025C0055
|
Avnet Americas | PRELIMINARY T52157M025M12T0055 - Tape and Reel (Alt: T52M1157M025C0055) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6658 | Buy Now |
DISTI #
74-T52M1157M025C0055
|
Mouser Electronics | Tantalum Capacitors - Polymer RoHS: Compliant | 950 |
|
$1.9400 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T52M1157M025C0055
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T52M1157M025C0055
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1131.2 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T52M1157M025C0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T52M1157M025C0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN4157M025R0070E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T52M1157M025C0055 vs TCN4157M025R0070E |
TCN4157M025S0070E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T52M1157M025C0055 vs TCN4157M025S0070E |
TCN4157M025S0070 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | T52M1157M025C0055 vs TCN4157M025S0070 |