Part Details for T52M1227M025C0100 by Vishay Intertechnologies
Overview of T52M1227M025C0100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T52M1227M025C0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4887
|
Newark | Cap, Tantalum Polymer, 220Uf, 25V, 2924 |Vishay T52M1227M025C0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $4.0300 | Buy Now |
DISTI #
74-T52M1227M025C0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 25V 20% RoHS: Compliant | 1713 |
|
$1.8900 / $4.5700 | Buy Now |
Part Details for T52M1227M025C0100
T52M1227M025C0100 CAD Models
T52M1227M025C0100 Part Data Attributes
|
T52M1227M025C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T52M1227M025C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 839.2 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T52M1227M025C0100
This table gives cross-reference parts and alternative options found for T52M1227M025C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T52M1227M025C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T52M1227M025C0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Vishay Intertechnologies | T52M1227M025C0100 vs T52M1227M025C0070 |
T52M1227M025C0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Vishay Intertechnologies | T52M1227M025C0100 vs T52M1227M025C0055 |
TCN4227M025S0100E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T52M1227M025C0100 vs TCN4227M025S0100E |