Part Details for T56V107M6R3CSS045 by Vishay Intertechnologies
Overview of T56V107M6R3CSS045 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56V107M6R3CSS045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56V107M6R3CSS045
|
Avnet Americas | Capacitor Tantalum 100uF 20% 6.3V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V107M6R3CSS045) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.9170 / $2.4353 | Buy Now |
DISTI #
74-T56V107M6R3CSS045
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms RoHS: Compliant | 0 |
|
$2.2400 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.7800 | Buy Now |
DISTI #
T56V107M6R3CSS045
|
Avnet Americas | Capacitor Tantalum 100uF 20% 6.3V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V107M6R3CSS045) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.9170 / $2.4353 | Buy Now |
Part Details for T56V107M6R3CSS045
T56V107M6R3CSS045 CAD Models
T56V107M6R3CSS045 Part Data Attributes:
|
T56V107M6R3CSS045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56V107M6R3CSS045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 812 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56V107M6R3CSS045
This table gives cross-reference parts and alternative options found for T56V107M6R3CSS045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56V107M6R3CSS045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76006V1076M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs B76006V1076M035 |
T520V107M006ATE012C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs T520V107M006ATE012C-7280 |
B76006V1079M045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs B76006V1079M045 |
T520V107M006ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs T520V107M006ATE045C-7280 |
T520V107M006ATE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs T520V107M006ATE009C-7280 |
T56V107M6R3CZA045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V107M6R3CSS045 vs T56V107M6R3CZA045 |
T520V107M006AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V107M6R3CSS045 vs T520V107M006AHE009C-7280 |
T520V107M006ATE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V107M6R3CSS045 vs T520V107M006ATE007C-7280 |
T56V107M6R3CSB045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V107M6R3CSS045 vs T56V107M6R3CSB045 |
T56V107M6R3CZB045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V107M6R3CSS045 vs T56V107M6R3CZB045 |