-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598D107M010AHS080TR-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3970 | Buy Now |
DISTI #
80-T598D107M010AHS80
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
T598D107M010AHS080
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 10VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$2.9200 | RFQ |
DISTI #
T598D107M010AHS080
|
Avnet Abacus | (Alt: T598D107M010AHS080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D107M010AHS080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D107M010AHS080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 592.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D107M010AHS080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D107M010AHS080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D107M010BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010BT6710 |
T540D107M010AT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010AT6610WAFL |
T543D107M010AHS0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T598D107M010AHS080 vs T543D107M010AHS0257280 |
T543D107M010ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T543D107M010ATW0257640 |
T540D107M010BT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010BT85107640 |
T543D107M010AHS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T543D107M010AHS080WAFL |
T540D107M010DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010DT6720 |
T543D107M010ATS0187610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T543D107M010ATS0187610 |
T540D107M010AT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010AT85107640 |
T540D107M010AT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D107M010AHS080 vs T540D107M010AT6710WAFL |