T598D227M010AHE040
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T598D227M010AHE040 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T598D227M010AHE040 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T598D227M010AHE040TR-ND
DigiKey CAP TANT POLY 220UF 10V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.1343
$2.1343 Buy Now
DISTI # 80-T598D227M010AHE40
Mouser Electronics Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 RoHS: Not Compliant 0
  • 500 $2.0200
$2.0200 Order Now
DISTI # T598D227M010AHE040
TME Capacitor: tantalum-polymer, low ESR, 220uF, 10VDC, D, 2917, SMD Min Qty: 500 0
  • 500 $2.6500
$2.6500 RFQ
DISTI # T598D227M010AHE040
Avnet Abacus (Alt: T598D227M010AHE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T598D227M010AHE040 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T598D227M010AHE040 by KEMET Corporation

T598D227M010AHE040
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
40 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.22 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
837.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T598D227M010AHE040
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T598D227M010AHE040

This table gives cross-reference parts and alternative options found for T598D227M010AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D227M010AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D227M010ATS0107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T543D227M010ATS0107640
T540D227M010BT67107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T540D227M010BT67107640
T541D227M010BT66207640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T541D227M010BT66207640
T543D227M010AHS018 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T598D227M010AHE040 vs T543D227M010AHS018
T540D227M010AH87057280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T540D227M010AH87057280
T541D227M010BT6620WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T541D227M010BT6620WAFL
T540D227M010BT6610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T540D227M010BT6610
T541D227M010BH66107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T541D227M010BH66107640
T541D227M010DT6710WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T541D227M010DT6710WAFL
T540D227M010DT65107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T598D227M010AHE040 vs T540D227M010DT65107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T598D227M010AHE040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T598D227M010AHE040 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T598D227M010AHE040 would you like to use for your alert(s)?
  • Please alert me when T598D227M010AHE040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T598D227M010AHE040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T598D227M010AHE040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T598D227M010AHE040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T598D227M010AHE040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T598D227M010AHE040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: