-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598D227M010AHS080TR-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9741 | Buy Now |
DISTI #
80-T598D227M010AHS80
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.8200 | Order Now |
DISTI #
T598D227M010AHS080
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 10VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$3.6100 | RFQ |
DISTI #
T598D227M010AHS080
|
Avnet Abacus | (Alt: T598D227M010AHS080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598D227M010AHS080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D227M010AHS080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 592.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598D227M010AHS080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D227M010AHS080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010ATS0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T543D227M010ATS0107640 |
T540D227M010BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T540D227M010BT67107640 |
T541D227M010BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T541D227M010BT66207640 |
T543D227M010AHS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T598D227M010AHS080 vs T543D227M010AHS018 |
T540D227M010AH87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T540D227M010AH87057280 |
T541D227M010BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T541D227M010BT6620WAFL |
T540D227M010BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T540D227M010BT6610 |
T541D227M010BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T541D227M010BH66107640 |
T541D227M010DT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T541D227M010DT6710WAFL |
T540D227M010DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010AHS080 vs T540D227M010DT65107280 |