-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8357
|
Newark | Cap, 15Uf, 75V, Tant, Polymer, Case X Rohs Compliant: Yes |Kemet T598X156M075ATE075 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 396 |
|
$4.3600 / $5.4400 | Buy Now |
DISTI #
32AK6199
|
Newark | Cap, 15Uf, 75V, Tant, Polymer, Case X, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):75V, Manufacturer Size Code:X, Esr:0.075Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598X156M075ATE075 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.1300 | Buy Now |
DISTI #
32AK6198
|
Newark | Cap, 15Uf, 75V, Tant, Polymer, Case X, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):75V, Manufacturer Size Code:X, Esr:0.075Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T598X156M075ATE075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8900 / $4.9700 | Buy Now |
DISTI #
T598X156M075ATE075
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 75 V, ± 20%, X, 75 Milliohms, 2917 [7343-43 Metric] - Tape and Reel (Alt: T598X156M075ATE075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.8425 / $3.4110 | Buy Now |
DISTI #
80-T598X156M75ATE075
|
Mouser Electronics | Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms RoHS: Compliant | 0 |
|
$2.4100 / $4.7800 | Order Now |
DISTI #
73282632
|
RS | Cap Tantalum Polymer Automotive AEC-Q200 SMD 15uf, 75V, 75m ESR | KEMET T598X156M075ATE075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4140 | RFQ |
DISTI #
T598X156M075ATE075
|
TTI | Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3700 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598X156M075ATE075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598X156M075ATE075
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4 mm | |
Leakage Current | 0.1125 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 645 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598X156M075ATE075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598X156M075ATE075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T591X156M075ATE075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598X156M075ATE075 vs T591X156M075ATE075 |