-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0255
|
Newark | Cap, Aec-Q200, 33Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Kemet T599B336M006ATE090 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.5240 / $0.8060 | Buy Now |
DISTI #
83AH3948
|
Newark | Cap, Aec-Q200, 33Uf, 6.3V, Tant, Case B, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.09Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T599B336M006ATE090 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
399-T599B336M006ATE090TR-ND
|
DigiKey | CAP TANT POLY 33UF 6.3V 1411 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3368 | Buy Now |
DISTI #
80-T599B336M006ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=90mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3150 / $0.9100 | Order Now |
DISTI #
T599B336M006ATE090
|
TTI | Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=90mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3120 / $0.3330 | Buy Now |
DISTI #
T599B336M006ATE090
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 6.3VDC, 1311, ESR: 90mΩ Min Qty: 1 | 50 |
|
$0.3394 / $0.9322 | Buy Now |
DISTI #
T599B336M006ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 6.3 V, � 20%, B, 90 mohm, 1411 [3528-21 Metric] (Alt: T599B336M006ATE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T599B336M006ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T599B336M006ATE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 305 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |