-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0572
|
Newark | Cap, 10Uf, 50V, Tant, Polymer, Case D, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T599D106M050ATE120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$2.5800 / $3.3800 | Buy Now |
DISTI #
56AJ0576
|
Newark | Cap, 10Uf, 50V, Tant, Polymer, Case D, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T599D106M050ATE120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
399-T599D106M050ATE120CT-ND
|
DigiKey | CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$1.1817 / $3.0900 | Buy Now |
DISTI #
80-T599D106M50ATE120
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 RoHS: Compliant | 2748 |
|
$1.1600 / $3.0900 | Buy Now |
DISTI #
77767658
|
Verical | T591, T598 and T599 High Humidity and High Temperature Automotive AEC-Q200 Grade Polymer Electrolytic RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 470 |
|
$1.3581 / $1.4497 | Buy Now |
DISTI #
T599D106M050ATE120
|
TTI | Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
3779406
|
element14 Asia-Pacific | CAP, 10UF, 50V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 1 Container: Cut Tape | 332 |
|
$1.1973 / $3.0967 | Buy Now |
DISTI #
3779406RL
|
element14 Asia-Pacific | CAP, 10UF, 50V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 100 Container: Reel | 332 |
|
$1.1973 / $2.1285 | Buy Now |
DISTI #
3779406
|
Farnell | CAP, 10UF, 50V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 332 |
|
$1.0588 / $3.3031 | Buy Now |
DISTI #
3779406RL
|
Farnell | CAP, 10UF, 50V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 332 |
|
$1.0588 / $2.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T599D106M050ATE120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T599D106M050ATE120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 485 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |