T6410M
Description: TRIAC,600V V(DRM),40A I(T)RMS,TO-208AA

Overview of T6410M by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T6410M by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6410M by Freescale Semiconductor

T6410M
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
4 mA
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.6 V
Operating Temperature-Max
110 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
40 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
TRIAC
Want to compare parts?
  1. T6410M
    Freescale Semiconductor
    TRIAC,600V V(DRM),40A I(T)RMS,TO-208AA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6410M by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6410M by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of T6410M would you like to use for your alert(s)?
  • Please alert me when T6410M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6410M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6410M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6410M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6410M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6410M by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: