Filter Your Search
1 - 5 of 5 results
|
T6410M
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 60 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 5 V/us | 2.5 V | 4 mA | TO-48 | O-MUPM-D2 | e0 | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | |||||||
|
T6410M
Motorola Mobility LLC
|
Check for Price | Obsolete | 4 mA | 60 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | O-MUPM-D2 | Not Qualified | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | unknown | POST/STUD MOUNT, O-MUPM-D2 | EAR99 | 8541.30.00.80 | ||||||||
|
T6410M
Freescale Semiconductor
|
Check for Price | Obsolete | 1.6 V | 4 mA | 60 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | O-MUPM-D2 | Not Qualified | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | POST/STUD MOUNT, O-MUPM-D2 | |||||||||
|
T6410M
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4 mA | 60 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 2.5 V | 10 µA | O-MUPM-D2 | Not Qualified | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T6410M
Loras Industries Inc
|
Check for Price | Obsolete | 4 mA | 60 mA | 50 mA | 600 V | 30 A | TRIAC | SINGLE | 2.5 V | 100 µA | TO-203 | O-MUPF-D2 | Not Qualified | 110 °C | -65 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 |