T6410M
Description: TRIAC, 600V V(DRM), 30A I(T)RMS, TO-203,

Overview of T6410M by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for T6410M by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6410M by Loras Industries Inc

T6410M
Loras Industries Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-203
JESD-30 Code
O-MUPF-D2
Leakage Current-Max
4 mA
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Qualification Status
Not Qualified
RMS On-state Current-Max
30 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
TRIAC
Want to compare parts?
  1. T6410M
    Loras Industries Inc
    TRIAC, 600V V(DRM), 30A I(T)RMS, TO-203,
    VS

Alternate Parts for T6410M

This table gives cross-reference parts and alternative options found for T6410M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T6410M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T6410M 600V, 40A, TRIAC Motorola Mobility LLC T6410M vs T6410M
T6410M TRIAC, 600V V(DRM), 40A I(T)RMS Motorola Semiconductor Products T6410M vs T6410M
Part Number Description Manufacturer Compare
T6410M 600V, 40A, TRIAC Motorola Mobility LLC T6410M vs T6410M
T6410M TRIAC, 600V V(DRM), 40A I(T)RMS Motorola Semiconductor Products T6410M vs T6410M
2N6162 4 Quadrant Logic Level TRIAC, 600V V(DRM), 20A I(T)RMS, TO-48, Advanced Semiconductor Inc T6410M vs 2N6162
T6411M TRIAC, 600V V(DRM), 25A I(T)RMS, TO-48, Loras Industries Inc T6410M vs T6411M
2N6162 TRIAC, 600V V(DRM), 30A I(T)RMS, Semitronics Corp T6410M vs 2N6162
NTE5697 TRIAC, 600V V(DRM), 40A I(T)RMS, TO-48, NTE Electronics Inc T6410M vs NTE5697
MAC4111M TRIAC, 600V V(DRM), 10A I(T)RMS, CASE 263-04, 2 PIN Motorola Semiconductor Products T6410M vs MAC4111M
MAC4111M 600V, 10A, TRIAC, CASE 263-04, 2 PIN Motorola Mobility LLC T6410M vs MAC4111M
T6411M 600V, 30A, TRIAC, CASE 263-04, 2 PIN Motorola Mobility LLC T6410M vs T6411M
2N5446 600V, 40A, TRIAC Motorola Mobility LLC T6410M vs 2N5446

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6410M by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6410M by Loras Industries Inc

Select Manufacturer
Which Manufacturer of T6410M would you like to use for your alert(s)?
  • Please alert me when T6410M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6410M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6410M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6410M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6410M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6410M by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: