Part Details for T645HW02V3 by AU Optronics Corporation
Overview of T645HW02V3 by AU Optronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for T645HW02V3
T645HW02V3 CAD Models
T645HW02V3 Part Data Attributes:
|
T645HW02V3
AU Optronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T645HW02V3
AU Optronics Corporation
Graphic Dot Matrix LCD Display, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AU OPTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | CCFL | |
Diagonal Size | 64.53 | |
Interface | LVDS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 1920X1080 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Viewing Area Height | 815 mm | |
Viewing Area Length | 1441 mm |