Part Details for T70CBL6 by Panduit Corp
Results Overview of T70CBL6 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T70CBL6 Information
T70CBL6 by Panduit Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for T70CBL6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
298-T70CBL6-ND
|
DigiKey | T-70 / TG-70 / TWIN-70 POWER RAT Min Qty: 120 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4168 | Buy Now |
|
DISTI #
T70CBL6
|
Avnet Americas | T-70 / TG-70 / TWIN-70 POWER RATED MULTI-CHANNEL RACEWAY COVER 6FT - Bulk (Alt: T70CBL6) Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$3.2409 / $3.5069 | Buy Now |
|
DISTI #
644-T70CBL6
|
Mouser Electronics | Panduit T-70 / TG-70 / Twin-70 Power Rated Multi-Channel Raceway Cover 6ft | 0 |
|
$4.0000 / $4.7700 | Order Now |
|
DISTI #
PANT70CBL6
|
Heilind Electronics | T-70 TG-70 TWIN-70 POWER RATED MULTI-CHANNEL RACEWAY CO | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | T-70 / TG-70 / TWIN-70 Power Rated Multi-channel Raceway Cover 6FT RoHS: Compliant | 0 |
|
$4.1000 / $5.3000 | Buy Now |
|
DISTI #
000000000007490043
|
Sager | T-70 / TG-70 / TWIN-70 POWER RATED MULTI-CHANNEL RACEWAY COVER 6FT Min Qty: 120 | 0 |
|
$3.1200 / $3.5600 | Buy Now |