-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7331
|
Newark | Res, Trimpot, Top Adj, 10Kohm, 0.5W Rohs Compliant: Yes |Vishay T73XX103KT20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$0.9530 / $1.6200 | Buy Now |
DISTI #
70M7187
|
Newark | Trimmer, Potentiometer, 10Kohm 1Turn Thru Hole, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns Rohs Compliant: Yes |Vishay T73XX103KT20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.6680 | Buy Now |
DISTI #
T73XX103KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T73XX103KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5873 / $0.7786 | Buy Now |
DISTI #
72-T70XX-10K
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" SQ H/ADJ 10K RoHS: Compliant | 500 |
|
$0.6900 / $1.5300 | Buy Now |
|
Future Electronics | T73 Series 1/4 inch Square 10 kOhm ±10 % Single-Turn Cermet Sealed Trimmer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.5900 | Buy Now |
DISTI #
T73XX103KT20
|
TTI | Trimmer Resistors - Through Hole 1/4" SQ H/ADJ 10K pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
T73XX103KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: T73XX103KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5873 / $0.7786 | Buy Now |
DISTI #
T73RXX10K
|
TME | Potentiometer: mounting, single turn,vertical, 10kΩ, 500mW, ±10% Min Qty: 2 | 770 |
|
$0.7000 / $1.2000 | Buy Now |
DISTI #
T73XX103KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T73XX103KT20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3997589
|
element14 Asia-Pacific | RES, TRIMPOT, TOP ADJ, 10KOHM, 0.5W RoHS: Compliant Min Qty: 1 Container: Each | 255 |
|
$0.7212 / $1.6446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T73XX103KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T73XX103KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.87 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 70.7 V |