| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS126DM | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | T74LS126AD1 vs 54LS126DM |
| SN74LS126AN-10 | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | T74LS126AD1 vs SN74LS126AN-10 |
| DM54LS126AJ | National Semiconductor Corporation | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14 | T74LS126AD1 vs DM54LS126AJ |
| SN74LS126AN3 | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | T74LS126AD1 vs SN74LS126AN3 |
| B74LS126 | Baneasa SA | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | T74LS126AD1 vs B74LS126 |
| SN54LS126AJ | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 | T74LS126AD1 vs SN54LS126AJ |
| SN74LS126AJ-00 | Rochester Electronics LLC | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | T74LS126AD1 vs SN74LS126AJ-00 |
| DM54LS126AJ | Texas Instruments | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14 | T74LS126AD1 vs DM54LS126AJ |
| SN74LS126AJ-00 | Texas Instruments | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 | T74LS126AD1 vs SN74LS126AJ-00 |
| T74LS126AB1 | STMicroelectronics | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | T74LS126AD1 vs T74LS126AB1 |
Part Details for T74LS126AD1 by STMicroelectronics
Results Overview of T74LS126AD1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS126AD1 Information
T74LS126AD1 by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: T74LS126AD1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T74LS126AD1 Part Data Attributes
|
|
T74LS126AD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS126AD1
STMicroelectronics
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for T74LS126AD1
This table gives cross-reference parts and alternative options found for T74LS126AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS126AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.